Manufacturer Part #
FG9026
929 MHz 6 dBi 50 Ohms 100 W 1 Band Omnidirectional Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Bracket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity FG9026 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity FG9026 - Technical Attributes
Attributes Table
| Antenna Type: | Straight/Whip |
| Operating Frequency: | 902MHz to 928MHz |
| Gain: | 6dB |
| VSWR: | 2 |
| Termination: | Bracket Mount |
| Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$161.70
3
$159.37
5
$158.30
15
$156.02
25+
$154.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Bracket Mount