text.skipToContent text.skipToNavigation

Manufacturer Part #

GA.110.101111

ANT ULTRA WIDEBAND CELLULAR

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas GA.110.101111 - Technical Attributes
Attributes Table
Operating Frequency: 698MHz to 3500MHz
Gain: -8.9dB
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.95
USD
Quantity
Unit Price
3
$9.65
15
$9.54
40
$9.47
100
$9.41
250+
$9.27
Product Variant Information section