text.skipToContent text.skipToNavigation

Manufacturer Part #

NANE24X136WTMG1R561G1MF

NANE Series GNSS 1.6 dBi SMA Male Connector Tilt Whip External Antenna

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
NIC Components NANE24X136WTMG1R561G1MF - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 1561MHz to 1602MHz
Gain: 1.6dBi
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
100
$5.72
200
$5.69
300
$5.68
400
$5.67
500+
$5.63
Product Variant Information section