Manufacturer Part #
PRO-EX-286
PRO-EX Series 2.4GHz to 5.85GHz Whip Tilt 3dBi RP SMA Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon PRO-EX-286 - Technical Attributes
Attributes Table
| Antenna Type: | Tilt/Whip |
| Operating Frequency: | 2400MHz to 5850MHz |
| Gain: | 3.4dBi |
| Termination: | Connector Mount |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$6.39
100
$6.36
200
$6.33
250
$6.32
750+
$6.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk