text.skipToContent text.skipToNavigation

Manufacturer Part #

QW450

WHIP, QW, 1/4,450-470MHz 460, 0dB, CH, G

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity QW450 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 470MHz
Gain: 0dB
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Stock:Factory Stock:
635
Factory Lead Time:
7 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.88
USD
Quantity
Unit Price
4
$6.97
20
$6.89
50
$6.84
125
$6.80
300+
$6.70
Product Variant Information section