text.skipToContent text.skipToNavigation

Manufacturer Part #

TFX62.A

Wideband Cellular 600-6000MHz Transparent Flex Antenna Long feed

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas TFX62.A - Technical Attributes
Attributes Table
Antenna Type: Cellular
Operating Frequency: 600MHz to 6000MHz
Gain: 4.65dBi
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,635.00
USD
Quantity
Unit Price
100+
$36.35
Product Variant Information section