text.skipToContent text.skipToNavigation

Manufacturer Part #

TG.08.0113

Monopole Antenna 703 MHz-2.7 GHz 72 mm Length Broadband Frequency Cellular/GNSS

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Taoglas TG.08.0113 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.69GHz to 703MHz
Gain: 3.95dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Screw Mount
Features & Applications

Best in market for Cellular/GNSS combination terminal antennas

The compact TG.08 with hinged rotatable SMA connector, is an impressively high efficiency monopole antenna, which provides wide coverage among cellular and GNSS frequencies. With its cellular and GNSS function, plus compact design, TG.08 can fit and function perfectly with routers, vehicle tracking devices, telematics devices, and remote monitoring systems. It is also ideal for use with cellular modules with Assisted GPS functionality that can be implemented in various devices. This 72mm long monopole antenna works efficiently from 700MHz to 2700MHz, widely covering 4G/3G/2G bands, as well as GPS/GLONASS/Galileo /BeiDou. At its maximum efficiency when connected to ground plane, it can achieve 73% and 67% at GPS and LTE bands, respectively. As all monopole antennas, TG.08 works best while connecting directly to the ground-plane of the device main-board, or with the device’s metal enclosure. The robust brass hinge enables TG.08 to be oriented in all directions, providing users to maximize performance with minimum effort.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$774.00
USD
Quantity
Unit Price
3
$7.95
15
$7.85
40
$7.80
100
$7.74
250+
$7.63
Product Variant Information section