text.skipToContent text.skipToNavigation

Manufacturer Part #

M830120

1560 to 1606 MHz 1.78dBi 500mW Surface Mount GPS Ceramic Chip RF Antenna

Product Specification Section
KYOCERA AVX M830120 - Technical Attributes
Attributes Table
Operating Frequency: 1.61GHz to 1.559GHz
Gain: 1.92dBi
VSWR: 2
Mounting Method: Surface Mount
$Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$905.00
USD
Quantity
Web Price
1,000
$0.905
2,000
$0.885
3,000
$0.875
4,000
$0.865
5,000+
$0.84