text.skipToContent text.skipToNavigation

Manufacturer Part #

PA.710.A

Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA LTE Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas PA.710.A - Technical Attributes
Attributes Table
Antenna Type: Chip
Operating Frequency: 2.69GHz
Gain: 3.5dB
VSWR: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.50
USD
Quantity
Unit Price
450
$3.39
900+
$3.34
Product Variant Information section