text.skipToContent text.skipToNavigation

Manufacturer Part #

W3011A

1.575 GHz GNSS Ceramic Chip Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3011A - Technical Attributes
Attributes Table
Antenna Type: Chip
Operating Frequency: 1559MHz to 1606.6MHz
Gain: 2.2dBi
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
3,000+
$1.02
Product Variant Information section