text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-PW-QW

PW Series 433 Mhz 3.3 dBi Permanent Mount 1/4 Wave Whip Antenna w /Coax or U.Fl

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity ANT-433-PW-QW - Technical Attributes
Attributes Table
Operating Frequency: 400MHz to 470MHz
Gain: 3.3dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Mounting Method: Case Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.36
USD
Quantity
Unit Price
3
$10.12
15
$9.99
30
$9.94
100
$9.85
200+
$9.72
Product Variant Information section