text.skipToContent text.skipToNavigation

Manufacturer Part #

HA.21.A

RF ANT 868MHZ HELICAL SOLDER SMD

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas HA.21.A - Technical Attributes
Attributes Table
Antenna Type: Helical
Operating Frequency: 868MHz
Gain: 1.8dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$185.40
USD
Quantity
Unit Price
180
$1.03
540
$1.01
900
$0.99
1,800
$0.975
3,600+
$0.955
Product Variant Information section