text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA4503

OMNI,PH,NMO,450-470 WHT,3,150,3/4 MT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity TRA4503 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 450MHz to 470MHz
Gain: 3dBi
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
1
$38.00
4
$37.49
15
$37.01
30
$36.76
75+
$36.19
Product Variant Information section