text.skipToContent text.skipToNavigation

Manufacturer Part #

Y4506

YAGI,FWG,6,450-470MHz 10.2dBi,INT MT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity Y4506 - Technical Attributes
Attributes Table
Antenna Type: Yagi
Operating Frequency: 450MHz to 480MHz
Gain: 10.2dB
VSWR: 2
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.08
USD
Quantity
Unit Price
1
$178.08
3
$175.30
5
$174.02
10
$172.30
20+
$169.60
Product Variant Information section