Manufacturer Part #
AS3933-BQFT
AS3933 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ScioSense | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ScioSense AS3933-BQFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ScioSense AS3933-BQFT - Technical Attributes
Attributes Table
| Frequency Range: | 15kHz to 150kHz |
| Supply Current: | 8.3µA |
| Supply Voltage: | 2.4V to 3.6V |
| Power Dissipation: | 0.07mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS3933-BQFT is a 3-channel low power ASK wakeup receiver. It is available in a 16-pin QFN package.
This device provides a digital RSSI value for each active channel, it supports a programmable data rate and Manchester decoding with clock recovery. It offers an internal Clock Generator, which is either derived from a crystal oscillator or the internal RC oscillator. The user can decide to use the external clock generator instead.
Features:
- Carrier frequency range 15 - 150 kHz
- One, two, or three channel operation
- Reliable 1-, 2- or 3-D wakeup pattern detection
- Programmable wakeup pattern (16-bit or 32-bit) Manchester
- Doubling of wakeup pattern supported (both for 16 and 32 bits)
- Wakeup without pattern detection supported
- Wakeup sensitivity 80 µVRMS (typ)
- Adjustable sensitivity level
- Highly resistant to false wakeups
- Easy antenna tuning for perfect matching on the wanted carrier frequency
- Self calibration of the internal RC-oscillator
- False wakeup counter
- Periodical forced wakeup supported (1s – 2h)
- Low power listening modes
- Current consumption in 3-channel listening mode 1.7 µA (typ)
- Dynamic range 64dB
- 5 bit RSSI step (2dB per step)
- Clock Generator based on 32kHz XTAL, RC-OSC, or External Clock
- Operating temperature range -40 to +85ºC
Applications:
- Active RFID tags
- Real-time location systems
- Operator identification
- Access control
- Wireless sensors
View the available AS3933 series of Wakeup Receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount