text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF211AYQS

MICRF211 Series 10 kbps 6 mA SMt QwikRadio® 433.92 MHz Receiver - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MICRF211AYQS - Technical Attributes
Attributes Table
Frequency Range: 380MHz to 450MHz
Data Rate: 10kbps
Supply Current: 6mA
Supply Voltage: 3V to 3.6V
Sensitivity: -110dBm
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Dimension: 4.9 x 3.91 x 1.47 mm
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The MICRF211AYQS is a 3 V 433.92 MHz QwikRadio Receiver available in16 pin QSOP package . It functions as a super-heterodyne receiver for OOK and ASK modulation up to 10 kbps.

The down-conversion mixer provides image rejection. All post-detection data filtering is provided on the MICRF211. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25kHz to 10kHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation.

Product Features :

  • –110 dBm sensitivity, 1kbps and BER 10E-02
  • Image Rejection Mixer
  • Frequency from 380MHz to 450 MHz
  • Low power, 6.0 mA @ 433.92 MHz, continuous on data rates to 10 kbps (Manchester Encoded)
  • Analog RSSI Output
  • No IF filter required
  • Excellent selectivity and noise rejection
  • Low external part count
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,254
Factory Lead Time:
22 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$802.62
USD
Quantity
Unit Price
10
$2.85
30
$2.81
100
$2.77
250
$2.73
750+
$2.66
Product Variant Information section