Manufacturer Part #
BGA2867,115
BGA2867 Series 5.5 V 2.2 GHz Surface Mount Low Noise Amplifier - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGA2867,115 - Technical Attributes
Attributes Table
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 23.2mA |
| P1dB: | 7dBm |
| Noise Figure: | 4.2dB |
| Gain: | 27.9dB |
| Frequency Range: | 0GHz to 2.2GHz |
| Power Dissipation: | 200mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 2.2 x 1.35 x 1 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel