text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1175KG1-TE3

NJG1175KG1 Series 5.5 V 5 GHz Low Noise Amplifier with Bypass function - DFN-6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1175KG1-TE3 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Supply Current: 13mA
P1dB: 9dBm
Noise Figure: 16dB
Frequency Range: 5.925GHz
Power Dissipation: 1200mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$847.00
USD
Quantity
Unit Price
1,000
$0.847
2,000
$0.835
3,000
$0.829
4,000
$0.824
5,000+
$0.809
Product Variant Information section