Manufacturer Part #
A3M36SL039SAAT2
Airfast Power Amplifier Module With Autobias Control, 3400 3800 Mhz, 29 D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP A3M36SL039SAAT2 - Product Specification
NXP A3M36SL039SAAT2 - Technical Attributes
Attributes Table
| Frequency Range: | 3410MHz to 3790MHz |
| Supply Voltage: | 29V |
| Gain: | 29.8dB |
| Operating Temp Range: | 125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$43.69
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount