text.skipToContent text.skipToNavigation

Manufacturer Part #

AFT27S010NT1

RF Device Data Freescale Semiconductor, Inc. RF Power LDMOS Transistor N--Chann

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP AFT27S010NT1 - Technical Attributes
Attributes Table
Frequency Range: 2170MHz
Gain: 21.7dB
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,270.00
USD
Quantity
Unit Price
1,000+
$12.27
Product Variant Information section