text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0805A0947ASTR

LP Series 947 MHz 25 MHz Bw 30 / 20 dB Att. Thin Film Harmonic Low Pass Filter

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LP0805A0947ASTR - Technical Attributes
Attributes Table
3dB Bandwidth-Min: 25MHz
Attenuation@ Min Freq: 20dB
Attenuation@ Max Freq: 30dB
Center Frequency-Nom: 935MHz to 960MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
3,000+
$0.95
Product Variant Information section