text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WL-01D3

MLPF Series 16 dBm 868 MHz 50 Ohm Antenna Impedance Low Pass Filter - CSPG-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MLPF-WL-01D3 - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: 1.75dB
3dB Bandwidth-Min: 132MHz
Oscillator Frequency: 868MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,025.00
USD
Quantity
Unit Price
5,000
$0.205
15,000+
$0.20
Product Variant Information section