text.skipToContent text.skipToNavigation

Manufacturer Part #

88MW300-B0-NAPE/AZ

88MW300 Series Low-Power WLAN Microcontroller System-on-Chip (SoC)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP 88MW300-B0-NAPE/AZ - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -96.5dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 1.1V
Supply Current: 183.3mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 68
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$10,420.00
USD
Quantity
Unit Price
2,000+
$5.21
Product Variant Information section