text.skipToContent text.skipToNavigation

Manufacturer Part #

AP-500AC-US

AP-500AC 802.11a/b/g/n/ac Access Point with Enhanced Roaming

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology AP-500AC-US - Technical Attributes
Attributes Table
Module: 802.11ac
Data Rate: 1.3Gbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Supply Voltage: 12V
Operating Temp Range: 0°C to 40°C
Storage Temperature Range: -10°C to +50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$12,055.00
USD
Quantity
Unit Price
1
$632.89
2
$623.67
3
$618.33
4
$614.57
5+
$602.75
Product Variant Information section