text.skipToContent text.skipToNavigation

Manufacturer Part #

DA16200MOD-AAE4WA32

802.11 Wi-Fi SoC Ultra Low Power Wi-Fi® Module (u.FL Connector)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA16200MOD-AAE4WA32 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -98.5dBm
Supply Voltage: 2.1V to 3.6V
Supply Current: 280mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 37
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,940.00
USD
Quantity
Unit Price
500+
$7.88
Product Variant Information section