Manufacturer Part #
RN131G-I/RM481
RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip RN131G-I/RM481 - Product Specification
Microchip RN131G-I/RM481 - Technical Attributes
Attributes Table
| Module: | ModuleWLAN-80211bg |
| Data Rate: | 54Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$43.05
70+
$42.56
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Surface Mount