Manufacturer Part #
RN171-I/RM475
ULP WI-FI 802.11 B/G SURFACE MOUNT MODULE WITH RF PAD FOR ROUTING TO EXT ANTENNA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip RN171-I/RM475 - Product Specification
Microchip RN171-I/RM475 - Technical Attributes
Attributes Table
| Module: | ModuleWLAN-80211bg |
| Data Rate: | 54Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$31.65
4
$31.25
15
$30.87
40
$30.60
100+
$30.15
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount