text.skipToContent text.skipToNavigation

Manufacturer Part #

RN1723-I/RM100

ULP WI-FI 802.11 B/G SURFACE MOUNT MODULE WITH RF PAD FOR ROUTING TO EXT ANTENNA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN1723-I/RM100 - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$913.50
USD
Quantity
Unit Price
2
$18.78
5
$18.63
25
$18.38
50
$18.27
150+
$17.99
Product Variant Information section