text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60-2230C

60 Series 2.4 GHz -30°C to 85°C Card Edge Sterling Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio ST60-2230C - Technical Attributes
Attributes Table
Data Rate: 866.7Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -95dBm
Supply Voltage: 2.97V to 3.63V
Supply Current: 710mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 77
Dimension: 22 x 30 x 3.3 mm
Pricing Section
Global Stock:
0
USA:
0
895
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$41.07
USD
Quantity
Unit Price
1
$41.07
4
$40.52
15
$40.00
30
$39.74
75+
$39.12
Product Variant Information section