text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60-SIPT

2.4GHz Antenna Not Included U.FL Surface Mount Bluetooth WiFi Transceiver Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio ST60-SIPT - Technical Attributes
Attributes Table
Data Rate: 866.7Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2412MHz to 5925MHz
Supply Voltage: 2.97V to 3.63V
Supply Current: 710mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 84
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
60-SIPT Bluetooth and WiFi Module
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,485.00
USD
Quantity
Unit Price
500+
$32.97
Product Variant Information section