text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDPAC-2830-SP

802.11a/b/g/n/ac SDIO System-in-Package (SiP) based on the QCA9377

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-SDPAC-2830-SP - Technical Attributes
Attributes Table
RF Band: 2.4GHz/5GHz
Certified: Yes
Frequency Range: 2.412GHz to 5.925GHz
Supply Voltage: 3.135V to 3.465V
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$191.00
USD
Quantity
Unit Price
2
$19.25
5
$19.10
25
$18.84
50
$18.73
150+
$18.44
Product Variant Information section