text.skipToContent text.skipToNavigation

Manufacturer Part #

WH-M2SD50NBT

Laird’s 50 Series Wi Fi® + Bluetooth Qualcomm Atheros QCA6004 + CSR's CSR8811

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio WH-M2SD50NBT - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 144.4Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.412GHz to 5.925GHz
Supply Voltage: 3.2V to 3.46V
Supply Current: 590mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 75
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,308.00
USD
Quantity
Unit Price
1
$60.31
4
$59.44
10
$58.86
25
$58.29
40+
$57.44
Product Variant Information section