text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00052C

BL5340 Series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00052C - Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 2Mbps to 125kbps
Sensitivity: -98dBm
Frequency Range: 64MHz
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -40°C to +105°C
Features & Applications
BL5340 Series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.10
USD
Quantity
Unit Price
2
$12.05
10
$11.90
30
$11.80
75
$11.72
200+
$11.54
Product Variant Information section