text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00052R

BL5340 Series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00052R - Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 2Mbps to 125kbps
Sensitivity: -98dBm
Frequency Range: 64MHz
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -40°C to +105°C
Features & Applications
BL5340 Series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,240.00
USD
Quantity
Unit Price
1,000+
$11.24
Product Variant Information section