text.skipToContent text.skipToNavigation

Manufacturer Part #

SW15300

SNAP Connect Internet Software For PC / Linux / Mac (1 License)

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Synapse Wireless SW15300 - Technical Attributes
Attributes Table
Module: ModuleWLAN-SNAP
RF Band: 2.4GHz
Certified: Yes
Features & Applications

Synapse SNAP Connect -  The fastest way to connect your App to SNAP

Synapse's SNAP® Connect provides a seamless interface between devices on a wireless SNAP network and client applications. Hosted either locally (co-resident with application program) or across the Internet, your application is a full participant in the SNAP network. Each application connected to the SNAP Connect has a unique address and can both send and receive Remote Procedure Calls (RPC). Because SNAP is designed from the ground-up with native RPC support, interaction between your application program and embedded wireless devices is simple and incredibly fast!

Features:

  • Control and monitor a SNAP network from 3rd party client applications
    • Supports all popular programming languages and operating systems
  • Any TCP/IP system can join a SNAP network
    • Selectable HTTP port for client connections
    • SNAPconnect host connects to any SNAP device via USB or RS232 port
  • Client applications use standard XML-RPC protocol over HTTP
    • Uses established internet standards and time-tested libraries
    • Your application is a peer on the SNAP network
    • Simply call remote (RPC) functions in you embedded wireless device
    • Remote wireless devices can directly call (RPC) functions in your App
  • Supports remote administration of SNAP network using Portal
    • Portal can connect to your SNAPconnect over any TCP/IP network
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$97.37
USD
Quantity
Unit Price
1
$97.37
3
$96.05
5
$95.44
20
$93.80
30+
$92.74
Product Variant Information section