text.skipToContent text.skipToNavigation

Manufacturer Part #

450-00038-K1

Sentrius™ MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-00038-K1 - Technical Attributes
Attributes Table
Data Rate: 106kbps
Certified: Yes
Sensitivity: -105dBm
Frequency Range: 13.56Hz
Supply Voltage: 4.35V to 5.5V
Operating Temp Range: -40°C to +80°C
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$185.00
USD
Quantity
Unit Price
1
$185.00
3
$182.11
5
$180.78
10
$178.99
20+
$176.19
Product Variant Information section