text.skipToContent text.skipToNavigation

Manufacturer Part #

450-00039-K1

Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna,

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-00039-K1 - Technical Attributes
Attributes Table
Data Rate: 106kbps
Certified: Yes
Sensitivity: -105dBm
Supply Voltage: 4.35V to 5.5V
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$171.09
USD
Quantity
Unit Price
1
$171.09
3
$168.41
5
$167.18
10
$165.53
20+
$162.94
Product Variant Information section