text.skipToContent text.skipToNavigation

Manufacturer Part #

450-00121-K1

IP67 1Mbps 3.3V to 5V Bluetooth v5.0 RF Sensor

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-00121-K1 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Certified: Yes
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$104.68
USD
Quantity
Unit Price
1
$104.68
3
$103.25
5
$102.60
20
$100.84
30+
$99.69
Product Variant Information section