text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0152R

2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB Chip Antenna Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-0152R - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 65Mbps
Max Power Consumption: 290mA
Certified: Yes
Mounting Method: Surface Mount
Features & Applications
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB Chip Antenna Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$16,890.00
USD
Quantity
Unit Price
1,000+
$16.89
Product Variant Information section