text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00021C

Bluetooth v5 PA Module – IPEX MHF4 Antenna Connector

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Ezurio 453-00021C - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Operating Temp Range: -40°C to +85°C
Features & Applications
Bluetooth v5 PA Module – IPEX MHF4 Antenna Connector
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$34.90
USD
Quantity
Unit Price
2
$17.45
5
$17.31
25
$17.08
50
$16.98
150+
$16.72
Product Variant Information section