text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00171C

Module, Vela IF820, Integrated Antenna, Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00171C - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 3Mbps
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.4GHz to 2.48GHz
Supply Voltage: -0.5V to +3.45V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.86
USD
Quantity
Unit Price
1
$11.86
5
$11.69
20
$11.55
50
$11.45
125+
$11.29
Product Variant Information section