text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00171R

Module, Vela IF820, Integrated Antenna, Tape and Reel

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Ezurio 453-00171R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 20.2mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 2.6V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 54
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$10,350.00
USD
Quantity
Unit Price
1,000+
$10.35
Product Variant Information section