text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00225R

Module, BL54L10, Bluetooth LE, Trace ANT, Tape and Reel

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00225R - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Certified: Yes
Sensitivity: -98dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 5mA to 30mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,580.00
USD
Quantity
Unit Price
1,000+
$5.58
Product Variant Information section