Manufacturer Part #
BL652-SA-01
Bluetooth v5.0 Module with NFC (Integrated Antenna)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio BL652-SA-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
04/11/2025 Details and Download
Description of ChangesAll changes have been applied to the part numbers listed above:? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Location Change
09/06/2024 Details and Download
Part Status:
Active
Active
Ezurio BL652-SA-01 - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Range: | 100m |
| Max Power Consumption: | 5.4mA |
| Certified: | Yes |
| Sensitivity: | -96dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 39 |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 14 x 10 x 2.1 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$8.38
5
$8.28
25
$8.18
100
$8.10
250+
$7.98
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Surface Mount