text.skipToContent text.skipToNavigation

Manufacturer Part #

BM23SPKS1NB9-0B02AA

BM23 Series 4.2 V 2.4 GHz Bluetooth® 4.1 Stereo Audio Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Microchip BM23SPKS1NB9-0B02AA - Technical Attributes
Attributes Table
Range: 10m
Max Power Consumption: 11.7mA
Certified: Yes
Sensitivity: -91dBm
Frequency Range: 2.8GHz to 2.402GHz
Supply Voltage: 3V to 4.2V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 43
Mounting Method: Surface Mount
Pricing Section
Global Stock:
441
USA:
441
10,962
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
63
Multiple Of:
63
Total
$602.28
USD
Quantity
Unit Price
63
$9.56
126
$9.51
189
$9.48
252
$9.46
315+
$9.39
Product Variant Information section