text.skipToContent text.skipToNavigation

Manufacturer Part #

BT740-SA-02

Module, Enhanced Class1 BT w/ on board ant

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BT740-SA-02 - Technical Attributes
Attributes Table
Data Rate: 2.1Mbps
Range: 1km
Max Power Consumption: 35mA
Certified: Yes
Sensitivity: -87dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 3.3V to 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 33
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,983.00
USD
Quantity
Unit Price
60+
$33.05
Product Variant Information section