text.skipToContent text.skipToNavigation

Manufacturer Part #

BT850-SA-T/R

BT4.2 Dual Mode USB HCI Module (integrated Antenna) T/R

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BT850-SA-T/R - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 55mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$27,950.00
USD
Quantity
Unit Price
2,500+
$11.18
Product Variant Information section