Référence fabricant
BT860-SA-T/R
BTv4.2 Dual Mode UART HCI Module (Integrated Antenna) Tape/Reel
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Ezurio | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :Module Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Ezurio BT860-SA-T/R - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of ChangesAll changes have been applied to the part numbers:? Change the MAC OUI from 0016A4 to E8CBF5 for BT MACs.Reason for ChangeAs part of the normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Ezurio products. Our OUI 0016A4 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Description of ChangesAll changes have been applied to the part numbers listed above:• Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Statut du produit:
Ezurio BT860-SA-T/R - Caractéristiques techniques
| Data Rate: | 3Mbps |
| Range: | 100m |
| Max Power Consumption: | 55mA |
| Certified: | Yes |
| Sensitivity: | -94dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 30 |
| Moisture Sensitivity Level: | 3 |
| Style d'emballage : | Module |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
Module
Méthode de montage :
Surface Mount