text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14530-00000FX2

IC RF TXRX+MCU BLE 24FCGQFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14530-00000FX2 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 9mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,380.00
USD
Quantity
Unit Price
4,000+
$0.845
Product Variant Information section