text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCA1HN2EG-917

Bluetooth 5.2 Module with on-board antenna(Onsemi RSL15)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2604
Product Specification Section
Murata LBCA1HN2EG-917 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Certified: Yes
Gain: 1.8dB
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.2V to 3.6V
Supply Current: 5.8mA to 24.1mA
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,670.00
USD
Quantity
Unit Price
1,000+
$7.67